1-2423324-0

TE Connectivity
571-1-2423324-0
1-2423324-0

Mfr.:

Description:
Headers & Wire Housings Header 2X5P Blue HCI 4.0 Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,960

Stock:
11,960 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.511 $0.51
$0.435 $4.35
$0.39 $9.75
$0.361 $36.10
$0.326 $97.80
$0.293 $219.75
$0.276 $828.00
$0.269 $1,412.25
$0.263 $2,761.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
10 Position
4 mm (0.157 in)
2 Row
PCB Mount
Solder Pin
Pin (Male)
Tin
- 25 C
+ 85 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board Connector systems with high electric current capacity, of up to 20A. These Connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI Connector systems are ideal for business and retail equipment, industrial and appliances.