1-2834021-2

TE Connectivity
571-1-2834021-2
1-2834021-2

Mfr.:

Description:
Fixed Terminal Blocks 2POS 2.5MM TES CONN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,224

Stock:
8,224 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.202 $0.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
2.5 mm
Push-In
5 A
300 V
26 AWG
20 AWG
PCB Mount
Vertical
MSC
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1764
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MSC Terminal Blocks

TE Connectivity's (TE) Modular Screwless (MSC) Terminal Blocks are poke-in connectors with 2-6 positions and a pitch range of 2.5mm to 5.0mm. TE's MSC series offers efficient and flexible terminal blocks with easily replaceable wires that do not require special tooling. The wide range of product pitches enables design flexibility and the different color configurations make identification easy. The high density and compact design of the MSC series enable use in the field of telecommunication systems, lighting systems, security, and wire arrangement of architectures.