1.16.000.990/0000

RAFI
611-116.000.990/0000
1.16.000.990/0000

Mfr.:

Description:
Tactile Switches Kurzhubtaster RF19 /S unbel. Ag-Version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Panel Mount
Square
3 N
250 mA
50 VDC
SPST
Solder Pin
19.05 mm
19.05 mm
RF 19
Brand: RAFI
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 25
Subcategory: Switches
Tradename: RF
Travel: 0.5 mm
Part # Aliases: 1.16000.990/0000 1.16000.9900000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.30 $36.30
$32.94 $329.40
$30.40 $760.00
$28.95 $2,895.00
$27.74 $6,935.00
$27.33 $13,665.00
1,000 Quote