10033854-052FSLF

Amphenol FCI
649-10033854-052FSLF
10033854-052FSLF

Mfr.:

Description:
DIMM Connectors DDR2 SO-DIMM connector RA Surface Mount 200 Pos Reverse Type 060mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,407

Stock:
2,407 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2407 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.11 $61.10
$5.45 $109.00
$5.19 $519.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR2
200 Position
0.6 mm
PCB Mount
SMD/SMT
Gold
500 mA
DDR
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DDR Memory Module Sockets

Amphenol Communications Solutions DDR Memory Module Sockets encompass a broad range of memory sockets that perform to JEDEC industry standards. These high-density, high-speed, low operating voltage DDR SO-DIMM, DIMM, and SMT sockets support developments in DDR and are available in DDR2, DDR3, DDR4, and DDR5 with various solder tail length options and vertical or right-angle orientations. Amphenol Communications Solutions DDR Memory Module Sockets offer customized features to address various requirements and are designed for use in data centers, servers, desktop PCs, notebook PCs, mass storage devices, and embedded applications in communications and industrial equipment.

DDR2 Memory Module Sockets

Amphenol FCI DDR2 Memory Module Sockets accept industry-standard FB-DIMM, DIMM, or SO-DIMM assemblies. The 240-position vertical connectors for the DDR2 Fully Buffered DIMM feature 1.0mm pitch dual-row edge contacts and accept modules that confirm to JEDEC MO-256. The 240-position, 1.0mm pitch module interface, vertical sockets for DDR2 dual in-line memory modules (DIMM) accept assemblies that confirm to JEDEC MO-237. The 200-position right-angle sockets (0.6mm pitch) accept DDR2 Small Outline DIMM per JEDEC MO-224 and the 144-position right-angle SO-DIMM socket for 16b/32b peripheral applications accepts DIMM assemblies compliant with new JEDEC registered outlines. The FCI DDR2 Memory Modules Sockets allow convenient memory expansion in servers, workstations, desktop PCs, mobile PCs, and embedded applications in communications and industrial equipment.