10128553-001LF

Amphenol FCI
649-10128553-001LF
10128553-001LF

Mfr.:

Description:
Standard Card Edge Connectors HPCE, BTB R/A HDR W/ GUIDE 32P32S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 336   Multiples: 168
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.12 $4,744.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
RoHS:  
With Flanges
32 Power, 32 Signal
Right Angle
Tin
POWER EDGE CARD
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 9 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms, 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 24
Subcategory: Card Edge Connectors
Tradename: HPCE
Voltage Rating: 30 V, 240 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High Power Card-Edge Connectors

Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.