102110772

Seeed Studio
713-102110772
102110772

Mfr.:

Description:
PLC Controllers EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$239.04 $239.04

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: PLC Controllers
RoHS:  
Industrial Edge Controller
2 Input
2 Output
DIN Rail Mount
36 V
12 V
Digital
- 20 C
+ 60 C
124 mm x 76 mm x 35 mm
Analogue / Digital: Digital
Brand: Seeed Studio
Product Type: PLC Controllers
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

EdgeBox-RPi-200-CM41xx016 Edge Controllers

Seeed Studio EdgeBox-RPi-200-CM41xx016 Edge Controllers are all-in-one Raspberry Pi-based industrial edge computing controllers. The Seeed Studio controllers combine multiple industrial purposes and are designed as high-scalability and rugged industrial hardware. The controllers are mounted and offer feature-rich IO resources. The devices are supported by the Raspberry Pi industrial software ecosystem. The EdgeBox-RPi-200-CM41xx016 is an ideal choice for smart automation and Industrial Internet of Things (IIoT) solutions.