1035100007-001

Amphenol Casco
654-1035100007-001
1035100007-001

Mfr.:

Description:
Automotive Connectors AC Conditioner Fluid Fluid Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.46 $63.46
$59.73 $597.30
$57.86 $1,446.50
$54.13 $2,706.50
$51.14 $5,114.00
$49.65 $12,412.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Connectors
3 Position
Bulk
Application: Power
Brand: Amphenol Casco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 20 mA
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 16 V
Unit Weight: 41.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99

AC Engine Coolant Level Sensors

Amphenol Casco AC Engine Coolant Sensors are three-pin sensors that provide continuous level sensing while a vehicle engine is running. These sensors offer 20PSI maximum operating pressure and have a supply voltage of 4.75VDC to 5.25VDC. These Amphenol Casco AC Sensors feature Loctite Dryseal on the threads. Amphenol Casco AC Engine Coolant Sensors are especially ideal for use in heavy trucks.