106413-4410

Molex
538-106413-4410
106413-4410

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.1 AOC TypeA to TypeC Cable M-M 10m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 2026/03/23
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$239.97 $239.97
$239.24 $2,392.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type A
USB Type C
Male / Male
10 m
Black
106413
5 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1064134410 01064134410
Unit Weight: 1.107 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Active Optical Cable (AOC) Assemblies

Molex Active Optical Cable (AOC) Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are designed to eliminate the necessity for multiple connection points and reduce the possibility of connectivity failure. The plug-and-play interface implementation eliminates the need for complicated termination process. The AOC assemblies feature high-speed fiber optics, EMI/RFI resistance, High Dynamic Range (HDR) support, and high-definition resolution across long distances. Typical applications include gaming consoles, laptops, set-top boxes, monitors, patient monitoring devices, and surgical equipment.

OptoUSB USB 3.1 AOC Assemblies

Molex OptoUSB USB 3.1 Active Optical Cable (AOC) Assemblies offer passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are capable of delivering uncompressed video with superior resolution. They feature high-speed fiber optics, reliable signal integrity, and EMI/RFI resistance. The USB 3.1 Gen2 cables are capable of greater data transfers on a single cable with transfer rates of up to 10Gbps. Typical applications for Molex OptoUSB USB 3.1 AOC Assemblies include personal computers, laptops, tablets, surgical equipment, gaming consoles, and monitors.