1122880000

Weidmuller
470-1122880000
1122880000

Mfr.:

Description:
Industrial Relays TRZ 24VDC 1CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 669

Stock:
669 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.40 $17.40

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Solid State Relays
Electromechanical Relay
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
24 VDC
2.09 kOhms
11.5 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
TRZ
87.8 mm
6.4 mm
90.5 mm
Bulk
Brand: Weidmuller
Power Consumption: 280 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 31.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
TARIC:
8536419089
ECCN:
EAR99

TRZ General Purpose Relays

Weidmuller TRZ General Purpose Relays have two CO contacts with contact material AgNi. The relays have a unique multi-voltage input from 24V to 230V UC. Input voltages are from 5V DC to 230V UC with colored markings AC: red, DC: blue, and UC: white.