1155483

Phoenix Contact
651-1155483
1155483

Mfr.:

Description:
Heavy Duty Power Connectors ES-FT-BPC-B 35-70 OG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.29 $13.29

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
Connectors
250 A
Busbar
1.5 kVDC
Socket (Female)
Polyamide (PA)
Silver
Copper Alloy
IP65
Brand: Phoenix Contact
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 15
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8535908040
TARIC:
8535900089
ECCN:
EAR99

Battery Pole Connectors

Phoenix Contact Battery Pole Connectors are protected against polarity reversal and are designed for use in energy storage systems (ESS). These cost-effective connectors can be rotated 360°, making them ideal for flexible cable outlets in modular battery racks. The touch-proof circular connectors are color-coded and have unique interfaces to prevent cross-mating. Phoenix Contact Battery Pole Connectors are designed for conductor cross-sections from 16mm2 to 70mm2 and transmit nominal currents up to 250A. These IP65-rated connectors can be installed quickly and safely in energy storage systems for applications up to 1500V. These connectors are designed to be installed on the front of battery modules.