125LC5112K5PM8

Knowles / Illinois Capacitor
598-125LC5112K5PM8
125LC5112K5PM8

Mfr.:

Description:
Film Capacitors 1.2uF 1100Vac 10% Conduction Cooled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1.2 uF
Insert Threaded
Polypropylene (PP)
100 mm (3.937 in)
100 mm (3.93 in)
RF and Power Film Capacitors
1.1 kVAC
10 %
1.5 mOhms
54 mm (2.126 in)
- 40 C
+ 85 C
LC5
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: High Power Resonant Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250040
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$447.10 $1,341.30
$426.66 $4,266.60

Similar Products