1320-S-48

Bourns
652-1320-S-48
1320-S-48

Mfr.:

Description:
Industrial Surge Protectors 48VDC 2W+G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
DIN Rail
Screw
48 VDC
15 kA
- 40 C
+ 85 C
67 mm
18 mm
99 mm
1320
Brand: Bourns
Compliance: CE; CSA; UL
For Use With: Power Distribution
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 96
Subcategory: Surge Suppressors
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

DC Surge Protective Devices

Bourns DC Power Surge Protective Devices product line includes Model 1320 and 1420 series DC Power SPDs. The model 1320 Series features DIN Rail mountable DC Power SPDs designed to protect systems operating at 48VDC, 75VDC, and 110VDC, and provide a maximum discharge current rating of up to 40kA (8/20μs). Bourns model 1420 series DC Power SPDs protect photovoltaic systems operating up to 1200VDC. The model 1420 Series incorporates a hybrid MOV/GDT design to provide an enhanced level of protection and long-term performance. These DIN Rail mountable devices offer a maximum lightning surge current rating of 40kA (8/20μs) per pole. Both series are recognized per UL 1449 3rd edition and IEC 61643-1.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.03 $98.03
$96.35 $481.75
$92.97 $929.70