15-000453

Amphenol CONEC
706-15-000453
15-000453

Mfr.:

Description:
D-Sub Standard Connectors D-Sub 9Female Pc Str

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
60
Expected 2026/04/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.33 $22.33
$18.07 $180.70
$17.19 $343.80
$16.71 $1,002.60
$16.12 $1,612.00
$14.68 $3,816.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Solder Pin
Threaded Insert
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Zinc
Nickel
IP67
Unfiltered
Brand: Amphenol CONEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 19.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Solid Body IP67 D-Subs

Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.