15-004680

Amphenol CONEC
706-15-004680
15-004680

Mfr.:

Description:
D-Sub Tools & Hardware IP67 DSUB 25P PLSTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2026/02/13
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.20 $26.20
$22.27 $222.70
$21.47 $536.75
$20.86 $1,043.00
$19.17 $1,917.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Hood
D-Sub 25 Position
IP67
Bulk
Brand: Amphenol CONEC
Description/Function: D-Sub plastic hood black jack screw
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 40.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IP67 D-Sub Hoods

Amphenol CONEC IP67 D-Sub Hoods are water-resistant, plastic hoods for standard and combination D-Sub connectors featuring an O-ring sealing method. With dimensions 24mm shorter than D-Sub Hoods using a rubber boot sealing method, The Amphenol CONEC IP67 D-Sub Hoods provide users more design flexibility. The IP67 Plastic D-Sub Hoods are compatible with all CONEC D-SUB types and shell sizes. These straight cable entry IP-67 D-Sub Hoods are available in 9 to 50 positions.