1661615

Phoenix Contact
651-1661615
1661615

Mfr.:

Description:
EV Charging Cables CHARX ENAC-1AC80-25FAS00PUT

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: EV Charging Cables
RoHS:  
AC Level 2
25 ft
80 A
250 V
3 Position
Thermoplastic Elastomer (TPE)
Black
- 30 C
+ 50 C
Brand: Phoenix Contact
Packaging: Bulk
Product: AC Charging Cable
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NACS AC Charging Cables

Phoenix Contact NACS AC Charging Cables offer power ratings of 50A and 80A, with temperature sensors in the cables to monitor the charging process. These cables are connected to an electric vehicle from a charging station to deliver power to the battery of an EV. The NACS AC Charging Cables feature temperature measurement of contact pins to prevent overheating and an ergonomic gripping zone, ensuring easy and comfortable handling. These North American Charging Standard (NACS) cables are in conformance with UL 2251, SAE J3400, and IATF 16949, ensuring high quality, safety, and compatibility. These charging cables provide an IP67 protection rating when plugged in and IP2XB touch protection with molded caps for maximum electrical safety. Typical applications include Level 2 public EV charging stations and home chargers in garages or parking areas.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.04 $212.04