1840-12-A3

Bourns
652-1840-12-A3
1840-12-A3

Mfr.:

Description:
Industrial Surge Protectors 12V DIN3 SPD Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.33 $148.33
$148.32 $1,483.20

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
Signal and Data Line
DIN Rail
Screw
12 VDC
- 40 C
+ 60 C
83.31 mm
18.8 mm
45.47 mm
1840
Brand: Bourns
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Signal & Data Line Surge Protective Devices

Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.

Model 1840 DIN Rail Signal & Data Line Protectors

Bourns 1840 Model Signal and Dataline Protectors are high performance Surge Protection Devices (SPD) designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Features include low peak clamping voltage, ability to repeatedly protect against surge, convenient DIN-1 and DIN-3 rail mounting, and cable shields that may be either grounded or arc-protected to ground. The device's extremely fast response and low clamping voltages make the series well-suited for the protection of sensitive signal and datalines associated with computer, data communication, instrumentation, broadcasting and industrial controls. The devices may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 4mA to 20mA and 50mA instrumentation loops. The Model 1840 Model Signal and Data line Protectors are fast, rugged, and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges, in each case up to rated limits.