1992110000

Weidmuller
470-1992110000
1992110000

Mfr.:

Description:
DIN Rail Terminal Blocks A2C 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.00 $4.00
$2.50 $25.00
$2.15 $107.50
$2.07 $207.00
$1.93 $482.50
$1.83 $915.00
$1.54 $1,540.00
$1.51 $3,775.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
41 A
800 V
Push-In
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
22 AWG
8 AWG
45.5 mm
8.1 mm
66.5 mm
A2C
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 22 AWG to 8 AWG
Unit Weight: 17.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

A2C Terminal Blocks

Weidmuller A2C Terminal Blocks can be used to increase levels of automation for more space in the control cabinet. The feed-through terminal blocks A2C 50/70 and A2C 95/120 from the A-series to achieve these requirements. The A2C is a safe and efficient distribution of electricity to power consumers.