1N4148W-HF

Comchip Technology
750-1N4148W-HF
1N4148W-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 100V 150mA 500mW SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,234

Stock:
29,234 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.105 $1.05
$0.067 $6.70
$0.042 $21.00
$0.037 $37.00
Full Reel (Order in multiples of 3000)
$0.033 $99.00
$0.027 $162.00
$0.024 $216.00
$0.021 $504.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123-2
100 V
2 A
100 mA
Single
4 ns
1.25 V
5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

1N4148W/WS-HF Switching Diodes

Comchip Technology 1N4148W/WS-HF Switching Diodes are fast-switching devices with high reliability and stability. The 1N4148W/WS-HF diodes feature power dissipation 200mW to 500mW, 100V peak reverse voltage, and low reverse leakage. This 1N4148WS-HF switching diode operates at 125°C, and the 1N4148W-HF switching diode at 150°C temperature. The 1N4148W/WS-HF switching diodes come with SOD-123 and SOD-323, which have molded plastic cases, and the color band denotes cathode end polarity.