1SS400CST2RA

ROHM Semiconductor
755-1SS400CST2RA
1SS400CST2RA

Mfr.:

Description:
Small Signal Switching Diodes DIODE SWITCHING 90V 0.1A 2PIN VMN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923-2
90 V
500 mA
225 mA
Single
4 ns
1.2 V
100 nA
+ 150 C
1SS400CS
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Frequency Range: 1 MHz
Maximum Diode Capacitance: 3 pF
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS400CS
Unit Weight: 146.520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

In Stock: 8,722

Stock:
8,722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8722 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.561 $0.56
$0.39 $3.90
$0.247 $24.70
$0.155 $77.50
$0.136 $136.00
$0.119 $297.50
$0.101 $505.00
Full Reel (Order in multiples of 8000)
$0.09 $720.00
24,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor 1SS400CMT2R
ROHM Semiconductor
Small Signal Switching Diodes High Speed Switching Diode