BSH-030-01-L-D-A-TR

Samtec
200-BSH03001LDATR
BSH-030-01-L-D-A-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
60 Position
0.5 mm (0.02 in)
2 Row
Solder Pin
Vertical
5 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BSH
Reel
Cut Tape
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

BSH/BTH Basic Blade & Beam Connectors

Samtec BSH and BTH Basic Blade and Beam Connectors are standard, right-angle, or edge-mount sockets and terminal strips with a 0.0197" (0.50mm) pitch. The connectors offer a 5mm stack height, standard alignment pin feature, and cost-effective gold plating. Options include tape-and-reel packaging, a dual-row design ("-EM" suffix), and a standard weld tab feature ("-RA" suffix). Samtec BSH and BTH Basic Blade and Beam Connectors have six standard positions and up to 300 I/O pins, while the "-EM" and "-RA" variants have three standard positions and up to 180 I/O pins. The BSH and BTH series are mateable with each other.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

In Stock: 7,451

Stock:
7,451 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.52 $4.52
$3.68 $36.80
$3.51 $175.50
$3.34 $334.00
$3.13 $782.50
Full Reel (Order in multiples of 500)
$2.83 $1,415.00
$2.70 $2,700.00
$2.58 $6,450.00
$2.57 $12,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$3.50
Min:
1