203-0003-01

SchmartBoard
872-203-0003-01
203-0003-01

Mfr.:

Description:
PCBs & Breadboards 4Pk SchmartPatch for SOT23-6

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.84 $18.84

Product Attribute Attribute Value Select Attribute
SchmartBoard
Product Category: PCBs & Breadboards
RoHS:  
Adapter Boards
SOIC
4 Pack of SchmartPatch for SOT23-6
18 mm
9.4 mm
Brand: SchmartBoard
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

SchmartPatch

Schmartboard's SchmartPatch allows users to add components to or replace components on any substrate, such as a PCB (Printed Circuit Board). This SchmartPatch board allows users to cut off a pad, stick it onto the surface (with the adhesive already on the back of the SchmartPatch), and then solder a component onto the SchmartPatch. There are also pads to solder jumper wires to make the electrical connection. These boards have 4 to 10 pads that can be cut off as needed.