2080480000

Weidmuller
470-2080480000
2080480000

Mfr.:

Description:
Power Supplies Accessories AMG ELM-2F

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies Accessories
REACH - SVHC:
Electronic Load Monitor
maxGUARD
Brand: Weidmuller
Current Rating: 2 A
Height: 125 mm
Length: 96.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: maxGUARD
Voltage Rating: 24 VDC
Width: 6.1 mm
Part # Aliases: AMG ELM-2F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Slovakia
The country is subject to change at the time of shipment.

maxGUARD Electronic Load Monitoring

Weidmuller maxGUARD Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.73 $62.73
$53.40 $534.00
$45.90 $1,147.50
$43.28 $2,164.00
$41.33 $4,133.00
$40.53 $10,132.50