2081870000

Weidmuller
470-2081870000
2081870000

Mfr.:

Description:
Power Supplies Accessories AMG FIM-0

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies Accessories
Supply Terminal
maxGUARD
Brand: Weidmuller
Current Rating: 40 A
Height: 125 mm
Length: 96.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: maxGUARD
Voltage Rating: 24 VDC
Width: 12.2 mm
Part # Aliases: AMG FIM-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxGUARD Electronic Load Monitoring

Weidmuller maxGUARD Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.05 $18.05
$17.00 $170.00
$13.72 $686.00
$12.50 $1,250.00
$11.68 $2,920.00