2087-120-SM-RPLF

Bourns
652-2087-120-SM-RPLF
2087-120-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 04x 4.2mm, 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,683

Stock:
2,683 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2700)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.862 $8.62
$0.715 $35.75
$0.661 $66.10
$0.593 $148.25
$0.455 $227.50
$0.45 $450.00
Full Reel (Order in multiples of 2700)
$0.45 $1,215.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2087
3 kA
1.2 kV
2 Electrode
SMD/SMT
Failsafe Not Protected
4 mm
4 mm
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2700
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2 Electrode High Voltage Mini GDT
Unit Weight: 274 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535400000
CAHTS:
8536309090
USHTS:
8535400000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8535400090
ECCN:
EAR99

High Voltage 2-Electrode GDTs

Bourns High Voltage 2-Electrode GDTs include four new series of high voltage Gas Discharge Tubes (GDTs). These GDT series are designed for industrial applications requiring high DC breakdown voltages. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 800V to 6000V. Bourns High Voltage 2-Electrode GDTs are offered in miniature surface mount, miniature axial, and standard axial leaded packages.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.