1029GNH

Xenarc
215-1029GNH
1029GNH

Mfr.:

Description:
Display Modules 10.1 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$936.17 $936.17

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
RoHS:  
LCD Displays
Capacitive
10.1 in
1280 x 800
USB
Backlight Type: LED
Brand: Xenarc
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 265.7 mm x 178.2 mm x 32.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1.651 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8528521200
USHTS:
8528520000
ECCN:
EAR99

1029 Series 10.1" IP65 Water Resistant Monitors

Xenarc Technologies 1029 Series 10.1" IP65 Water Resistant Monitors are direct sunlight readable, IP65 dust/splash-proof, and feature capacitive touchscreens with built-in waterproof speakers. The 1,000 NIT rated brightness of the water and dust resistant 1029 Series makes it ideal for challenging outdoor applications under direct sunlight and protects from environmental hazards.