2214F/2TDHO

ebm-papst
5912-2214F/2TDHO
2214F/2TDHO

Mfr.:

Description:
DC Fans Tubeaxial Fan, 220x200x51mm, 24VDC, 464.7CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
24
Expected 2026/04/10
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.93 $196.93
$184.79 $1,847.90

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial Fan
220 mm
51 mm
220 mm
24 VDC
465 CFM (13.2 m3/min)
4250 RPM
Ball
62 dBA
IP20
41 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
2200FTD
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 220 mm x 200 mm x 51 mm
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 2214F/2TDH0
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

2200 FTD Tubeaxial Fans

ebm-papst 2200 FTD Tubeaxial Fans offer an electronically commutated external rotor motor, resulting in a fully integrated commutation electronic device. The 2200 FTD series from ebm-papst also includes electronic protection against reverse polarity, speed signal, and PWM(P) or 0-10VDC / PWM (0) speed control as standard features. The fiberglass-reinforced PA impeller and aluminum housing includes a grounding lug for screws and features air exhaust over struts, as well as UL, CSA, and VDE approvals on most models.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.