221AMA10R

CTS Electronic Components
774-221AMA10R
221AMA10R

Mfr.:

Description:
Coded Rotary Switches 10 Pos. Gull Wing Flush Arrow Slotted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Flush
SMD/SMT
Gull Wing Lead
Reel
Cut Tape
221
Actuator Style: Flush
Brand: CTS Electronic Components
Current Rating: 100 mA
Dielectric Strength: 350 VAC
Illuminated: Non-Illuminated
Lamp Type: -
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 700
Subcategory: Switches
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

221 Rotary DIP Switches

Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.

In Stock: 1,709

Stock:
1,709 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$2.69 $26.90
$2.55 $63.75
$2.33 $233.00
$2.13 $532.50
Full Reel (Order in multiples of 700)
$2.11 $1,477.00
$2.02 $2,828.00
$1.88 $3,948.00
$1.83 $8,967.00