228FMVABBR

CTS Electronic Components
774-228FMVABBR
228FMVABBR

Mfr.:

Description:
Tactile Switches LED tact switch, SMT Gullwing, Blue bulb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$1.83 $1,830.00
$1.77 $4,425.00
$1.73 $8,650.00

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
SMD/SMT
7.5 mm
7.5 mm
5 mm
228
100000 Cycle
Reel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: 228F-MVABBR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.