2450DP14G5400001T

Johanson Technology
609-2450DP14G5400001
2450DP14G5400001T

Mfr.:

Description:
Signal Conditioning 2.4/5.0 GHZ CERAMIC DIPLEXER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,360

Stock:
3,360 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.584 $5.84
$0.505 $12.63
$0.415 $41.50
$0.37 $92.50
$0.342 $171.00
$0.323 $323.00
Full Reel (Order in multiples of 4000)
$0.277 $1,108.00
$0.262 $2,096.00

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
2.45 GHz, 5.4 GHz
2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
100 MHz, 1.05 GHz
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
DP
Reel
Cut Tape
Brand: Johanson Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.58 dB, 0.8 dB
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: 2450DP14G5400T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.