2454917-1

TE Connectivity
571-2454917-1
2454917-1

Mfr.:

Description:
D-Sub Dualport Connectors D-SUB ,9 POS RCPT OVER 9 POS RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.71 $8.71
$7.89 $78.90
$7.54 $188.50
$7.26 $326.70
$6.91 $621.90
$6.47 $1,746.90
$6.40 $3,456.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Dualport Connectors
RoHS:  
REACH - SVHC:
2 Row
9 Position
Solder
Gold
3 A
Right Angle
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Number of Ports: 2 Port
Pitch: 2.77 mm
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Shell Size: 1
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Stacked PCB Connectors

TE Connectivity's AMPLIMITE D-Subminiature Stacked PCB Connectors are two connectors stacked together in a single assembly. These stacked D-sub connectors feature built-in grounding indents, front metal shells for EMI/RFI shielding, housings made of UL 94 V-0 material and gold plating on the contacts. The AMPLIMITE D-sub connectors are available in 9 and 15 positions in plug/receptacle configurations packed in plastic trays. Typical applications include industrial machinery and equipment, medical, testing and measurement equipment, and data centres.