2491280000

Weidmuller
470-2491280000
2491280000

Mfr.:

Description:
Power Supplies Accessories AMG ELM-2F CL2

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies Accessories
Electronic Load Monitor
maxGUARD
Brand: Weidmuller
Current Rating: 2 A
Height: 125 mm
Length: 96.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: maxGUARD
Voltage Rating: 24 VDC
Width: 96.5 mm
Part # Aliases: AMG ELM-2F CL2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

maxGUARD Electronic Load Monitoring

Weidmuller maxGUARD Electronic Load Monitoring offer high-performance and potential distribution in one complete solution. These electronic load monitoring feature a 24VDC control voltage, increase safety against failure, and reduce space required on the terminal rail by 50%. The maxGUARD electronic load monitoring are fail-safe and maintenance-friendly control voltage distributions.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.76 $64.76
$57.43 $574.30
$54.72 $1,368.00
$47.73 $2,386.50
$45.52 $4,552.00
$44.59 $11,147.50