250135-01

Qualtek
562-250135-01
250135-01

Mfr.:

Description:
AC Power Leads Cord NEMA5-15P-5-15R 16AWG 3'

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
NEMA 5-15R
NEMA 5-15P
16 AWG
36 in
13 A
125 V
Unshielded
Black
Brand: Qualtek
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Extension Power Cords

Qualtek Electronics Extension Power Cords are designed for durability and electrical safety and feature a NEMA 5-15R receptacle and a NEMA 5-15P plug. These power cords provide dependable AC power extension for electronic equipment requiring flexible reach between a power source and the connected device. The extension power cords have a black jacket and a 105°C temperature rating. These power cords comply with UL and cUL standards and are RoHS compliant. The power cords are ideal for commercial, industrial, and OEM requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 2026/09/25
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.05 $10.05
$8.54 $85.40
$8.00 $200.00
$7.61 $380.50
$7.26 $726.00
$6.80 $1,700.00
$6.47 $3,235.00
$6.16 $6,160.00