2828384-1

TE Connectivity / DEUTSCH
571-2828384-1
2828384-1

Mfr.:

Description:
Fibre Optic Connectors CONN KIT,VITA66.4-DERIV,PLUG,DUAL-CAVITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Connectors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
VITA 66.4
Brand: TE Connectivity / DEUTSCH
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 7.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700099
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
3A611.y.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ruggedized Optical Backplane Interconnect System

TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane/daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules, while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 module. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features help ensure a proper position on the backplane and daughtercard.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$631.44 $631.44
$597.93 $5,979.30