2907379

Phoenix Contact
651-2907379
2907379

Mfr.:

Description:
Redundancy Modules TRIO2_DIODE/12_24DC/ 2X20/1X40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
24 VDC
40 A
DIN Rail Mount
1 Output
10 VDC to 30 VDC
960 W
115 mm
41 mm
130 mm
TRIO-DIODE
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 24 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 449.064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIO DIN Rail UPS Modules

Phoenix Contact TRIO AC UPS Modules for DIN rail with integrated power storage feature a UPS interface. The space-saving unit combines a UPS module and a power storage system into one housing. Phoenix Contact TRIO AC UPS offers 120VAC and 230VAC versions, both featuring a pure sine curve at the output.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.83 $162.83