2921-61674

Amphenol / SV Microwave
523-292161674
2921-61674

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA ST PCB-JCK EDL 2H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.63 $65.63
$58.10 $581.00
$54.46 $1,361.50
$53.06 $2,653.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
Jack (Socket)
50 Ohms
26.5 GHz
Straight
Edge Launch
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Edge Mount
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder Pads
Frequency: 0 Hz to 26.5 GHz
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Female Solderless PCB Edge Launch Connectors

Amphenol / SV Microwave Female Solderless PCB Edge Launch Connectors are designed for high-frequency PCB applications where precision is key. These connectors are designed with minimal components to maximize signal integrity and RF performance. The Female solderless PCB edge launch connectors are 30% smaller than the standard flange allowing for a smaller footprint. These connectors can accommodate multiple PCB thicknesses and do not cause damage to the printed circuit board.