3.14.002.011/0000

RAFI
611-3.14002.0110000
3.14.002.011/0000

Mfr.:

Description:
Tactile Switches RF19 SWITCH, 2 LED Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Panel Mount
Straight
0.7 mm
Square
OFF - (ON)
2.9 N
100 mA
35 VDC
2 W
No
SPST
Solder Pin
White
19.05 mm
19.05 mm
9.7 mm
1000000 Cycle
Brand: RAFI
Contact Plating: Gold
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 25
Subcategory: Switches
Travel: 0.5 mm
Part # Aliases: 3.14002.011/0000 3.14002.0110000
Unit Weight: 4.681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
25
Expected 2026/10/14
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.42 $19.42
$16.06 $160.60
$14.90 $372.50
$13.35 $1,335.00
$12.51 $3,127.50
$10.79 $5,395.00