32128A FC BW-RGB

Displaytech
758-S32128A-FCBW-RGB
32128A FC BW-RGB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 3V Dot sz=.242x.245 Rd Gr& Bl Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.08 $5,540.00
$10.96 $10,960.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
128 x 32
Transflective
FSTN Positive
41.3 mm x 19.7 mm x 5.3 mm
LED Red, Green, Blue
Tray
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 500
Style: RGB
Subcategory: Displays
Part # Aliases: S32128A FC BW-RGB
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

32128A Chip-on-Glass (COG) Graphic Display

Displaytech 32128A Chip-on-Glass (COG) Graphic Display improves dot density over conventional heat seal or zebra technology because the driver is directly attached to the LCD glass. Displaytech's COG graphic display’s compact design saves space, weight, and cost. These standard modules feature resolutions from 128x32 to 240x128 dots and are offered with LED backlights.

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display.