32SHC-B-1A

JST Automotive
306-32SHC-B-1A
32SHC-B-1A

Mfr.:

Description:
Automotive Connectors 32P Female Conn Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.28 $22.80
$2.17 $54.25
$2.04 $244.80
$1.83 $549.00
$1.69 $912.60
$1.45 $1,479.00
$1.35 $3,402.00
$1.27 $6,400.80

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
32 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Gray
SHC
Bulk
Brand: JST Automotive
Contact Gender: Without Socket Contacts
Current Rating: 7 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Type: Board to Wire
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
BRHTS:
85366990
ECCN:
EAR99

SHC Board-to-Wire Connectors

JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.