OM-O2

Onion
353-OM-O2
OM-O2

Mfr.:

Description:
System-On-Modules - SOM Omega2 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.59 $29.59

Product Attribute Attribute Value Select Attribute
Onion
Product Category: System-On-Modules - SOM
RoHS:  
Omega2
MediaTek
MT7688A
580 MHz
64 MB
64 MB
3.3 V
GPIO, I2C, I2S, SPI, UART, USB, WiFi
- 10 C
+ 55 C
42.9 mm x 26.4 mm x 9.9 mm
Brand: Onion
Chipsets: MT7688AN
Flash: 16 MB
Memory Size: 64 MB
Memory Type: DDR2
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.