3DM-CV5-AR

MicroStrain by HBK
130-3DM-CV5-15
3DM-CV5-AR

Mfr.:

Description:
IMUs - Inertial Measurement Units 3DM-CV5-15, OEM version Inertial Measurement Unit and Vertical Reference Unit.

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$694.80 $694.80
$586.28 $2,931.40
$569.50 $5,695.00

Possible Replacement

MicroStrain by HBK 3DM-CV7-AR
MicroStrain by HBK
IMUs - Inertial Measurement Units High Performance OEM IMU/VRU

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
Serial, USB
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.05 mg
- 40 C
+ 85 C
3.2 V
5.2 V
3DM-C
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6258-4260
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
7A994

Inertial Measurement Units (IMU)

MicroStrain by HBK Inertial Measurement Units (IMU) integrate multi-axes, accelerometers, gyroscopes, and other sensors to estimate an object's orientation in space. Measurements of acceleration, angular rate, and attitude are typical data outputs. IMU inertial sensors are commonly used in robot dynamic motion and terrain compensation, payload platform stabilization, and antenna and camera pointing applications.