3E306-3200-008

3M Electronic Solutions Division
517-3E306-3200-008
3E306-3200-008

Mfr.:

Description:
IEEE 1394 Connectors SHELL KIT FOR WMNT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
IEEE 1394 Receptacle Shell Kit
2 mm
Female
Panel Mount
Clamp
Each
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 94 V-0
Insulator Colour: Black
Mounting Angle: Straight
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Series: 3E306
Standard: IEEE 1394
Factory Pack Quantity: 100
Subcategory: IEEE 1394 Connectors
Type: 3M I/O Interconnect System
Part # Aliases: 54862314009 JE150394417 JE150431474
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

I/O Interconnect System for IEEE 1394

3M 2mm I/O Interconnect System conforms to the IEEE 1394 standard, often used in machine vision and industrial control applications. The robust ribbon style contact interface provides reliable, repetitive plugging/unplugging. The contact carries either signal or power.  Available in board- or wire-mount, the I/O Interconnect System for IEEE 1394 features vibration resistance, shielding for EMI/RFI, and secure latching. Suitable for many applications.

In Stock: 675

Stock:
675
Can Dispatch Immediately
On Order:
500
Expected 2026/11/23
700
Expected 2027/01/28
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.39 $14.39
$12.42 $124.20
$11.64 $232.80
$11.10 $555.00
$10.55 $1,055.00
$9.90 $1,980.00
$8.80 $4,400.00
$8.50 $8,500.00