GRF4014-W

Guerrilla RF
459-GRF4014-W
GRF4014-W

Mfr.:

Description:
RF Amplifier .1-6GHz GaAs Gain 17dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,271

Stock:
1,271 Can Dispatch Immediately
Quantities greater than 1271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$2.94 $29.40
$2.70 $67.50
$2.33 $233.00
$2.20 $550.00
$1.97 $985.00
$1.69 $1,690.00
Full Reel (Order in multiples of 2500)
$1.58 $3,950.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 6 GHz
3 V to 8 V
60 mA
17 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
24 dBm
39 dBm
- 40 C
+ 105 C
AEC-Q100
GRF4014
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.3325 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.