55075-00-02-A

Littelfuse
934-55075-00-02-A
55075-00-02-A

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial GEARTOOTH SPEED SEN SS 3WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
500
Expected 2026/10/15
500
TBD
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.83 $27.83

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
Geartooth
25.2 V
20 mA
Wire
+ 85 C
- 40 C
Bulk
Body Style: M12 Threaded
Brand: Littelfuse
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55075
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: Wire Lead
Tradename: Hamlin
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
TARIC:
8536490099
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.