5525DSO-SB005GS

Measurement Specialties
824-5525DSO-SB005GS
5525DSO-SB005GS

Mfr.:

Description:
Board Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
366
Expected 2026/07/22
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.32 $31.32
$28.66 $143.30
$27.68 $276.80
$26.50 $662.50
$25.70 $1,285.00
$25.09 $2,509.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
5 psi
0.25 %
Digital
SMD/SMT
I2C, SPI
3 V
Single Barbed
24 bit
- 40 C
+ 125 C
MS5525DSO
Bulk
Brand: Measurement Specialties
Moisture Sensitive: Yes
Operating Supply Current: 12.5 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
TARIC:
9026208000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MS5525DSO Pressure Sensors

TE Connectivity / Measurement Specialties MS5525DSO pressure sensors are a new generation of digital small outline sensors with SPI and I2C bus interfaces. These sensor modules include a pressure sensor and an ultra-low power 24-bit sigma-delta analogue-to-digital converter (ΔΣ ADC) with internal factory-calibrated coefficients. MS55525DSO provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimise for conversion speed and current consumption. This TE Connectivity / Measurement Specialties sensor can be interfaced to virtually any microcontroller. The communication protocol is simple and does not require programming internal registers in the device. MS5525DSO offers dual- or single-port configurations and can measure absolute, gauge, compound, and differential pressure from 1 to 30psi.
Learn more