1002427

KYOCERA AVX
581-1002427
1002427

Mfr.:

Description:
Antennas Stamped Metal GPS or ISM/BT or ISM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.844 $8.44
$0.764 $19.10
$0.676 $67.60
$0.633 $158.25
$0.607 $303.50
$0.594 $594.00
Full Reel (Order in multiples of 1800)
$0.572 $1,029.60
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
868 MHz
1.606 GHz
Bluetooth
GPS
WiFi
ISM
Stamped
Metal
1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi
50 Ohms
2.0:1
2 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
891.5 MHz, 915 MHz, 2.45 GHz, 1.61 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
31.2 mm
2.28 mm
3.9 mm
1002427
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 1800
Subcategory: Antennas
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8529106900
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature LDS technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in Gateways and EVKs.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

2.4GHz & V2X/DSRC Antennas

KYOCERA AVX 2.4GHz and V2X/DSRC Antennas are designed for various applications and are available in multiple designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Typical applications for KYOCERA AVX 2.4GHz and V2X/DSRC Antennas include consumer, industrial, medical, and automotive applications that use standards such as BLUETOOTH®, ISM, Zigbee®, V2X, and DSRC.

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.