DLP5531AFYKQ1

Texas Instruments
595-DLP5531AFYKQ1
DLP5531AFYKQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® automotive 0.55-inch digital mi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.40 $258.40
$221.19 $2,211.90
$211.90 $5,297.50
99 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP5531
DMD Controllers
- 40 C
+ 105 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DLP5531Q1EVM
Operating Frequency: 600 MHz
Operating Supply Current: 369 mA
Pd - Power Dissipation: 1.11 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Tradename: DLP
Type: Automotive Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP5531-Q1 DLP® Automotive DMD

Texas Instruments DLP5531-Q1 DLP® Automotive 0.55in Digital Micromirror Device (DMD) combined with the DLPC230-Q1 DMD controller and TPS99000-Q1 system management and illumination controller, provides the capability to achieve high-performance, high-resolution headlight systems. The 2:1 aspect ratio delivers very wide aspect ratio designs, and the 1.3MP resolution enables high-resolution symbol projection and adaptive driving beam applications.