596-00993

HellermannTyton
329-596-00993
596-00993

Mfr.:

Description:
Labels & Industrial Warning Signs Pre-Printed Header Label, DANGER, Perforated, 2.7" X 5.5", PET, Red, 250/roll

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Polyester (PET)
Red
68.58 mm
Brand: HellermannTyton
Product Type: Labels
Series: WARNINGUV
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306482857
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Warning Labels

HellermannTyton Warning Labels are compatible with TagPrint® Pro label software and thermal transfer printers to reduce labor. These labels are made up of Type 336/926, UV-stabilized, clear polyester laminate (336/926) and acrylic adhesive. The warning labels are halogen-free, UV-resistant, and suitable for both indoor and outdoor applications. These labels eliminate minimum order requirements and enable on-demand label production. The warning labels operate with a temperature range of -40°C to +150°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.74 $1,683.70
$326.64 $3,266.40
$322.81 $8,070.25
50 Quote