599-0Q60-137F

Dialight
645-599-0Q60-137F
599-0Q60-137F

Mfr.:

Description:
Single Colour LEDs SMD LED 1208 Right Angle Yellow-Grn 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.126 $1.26
$0.098 $9.80
$0.093 $46.50
$0.088 $88.00
Full Reel (Order in multiples of 3000)
$0.083 $249.00
$0.08 $480.00
$0.077 $693.00
$0.074 $1,776.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
572 nm
20 mA
2.1 V
Water Clear
0.078 mm x 1 mm
Round
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 1.5 mm
Length: 3.2 mm
Luminous Intensity: 50 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.