82635DSITR50P

Intel
607-82635DSITR50P
82635DSITR50P

Mfr.:

Description:
Camera Accessories Real Sense D400 50-pin Interposer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Camera Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: Real sense D400 interposer
Dimensions: 89.7 mm x 10 mm x 4.7 mm
Display Resolution - Pixels: 1920 x 1080
Interface Type: CSI, GPIO, I2C, SPI, USB
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Number of frames per second: 90 fps
Operating Supply Current: 700 mA
Operating Supply Voltage: 5 V
Product: Interposers
Product Type: Camera Accessories
Factory Pack Quantity: 100
Subcategory: Cameras & Accessories
Tradename: RealSense
Video Format Supported: RGB
Part # Aliases: 956827
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

RealSense™ Technology

Intel® RealSense™ Technology is a collection of hardware and software capabilities that allows the user to interact with a device in a non-traditional manner and enables the user to develop highly interactive applications or solutions. Intel RealSense Technology enables developers to integrate 3D senses into the user's designs, from robotics and drones to virtual reality and client applications. Just as binocular vision allows humans to see the world in three dimensions, the goal of Intel RealSense Technology is to enable intelligent, interactive, and autonomous machines with human-like 3D perception.