6410AXXTZS-DC3

Schneider Electric Relays
528-6410AXXTZS-DC3
6410AXXTZS-DC3

Mfr.:

Description:
Solid State Relays - SSRs 6000 SSR Triac, SPST-NO, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
Panel Mount
10 A
48 VAC to 480 VAC
1 Form A (SPST-NO)
Triac
3 VDC to 32 VDC
16 mA
- 40 C
+ 80 C
IP20
6000
Screw
Brand: Schneider Electric Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: W6410DTX-1 6410DTX-1
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solid State Relays

SE Relays Solid State Relays (SSRs) are ideal for use in applications that require high duty cycles, no moving parts, silent operation, and high reliability. Product families include the 6000 Series with classic "hockey puck" styling featuring a finger-safe cover and LED status indicator. The optically coupled circuit isolates the input from the output to give pure solid state performance. Also featured is the SE Relays 70S2 Series, miniature SSRs designed for medium power loads. Available in a combination of screw, fast-on or PCB terminals, the compact package is ideal for designs where space is limited. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.06 $751.80